Delphi 13624364 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Package Quantity | 10400 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13624364 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.