Delphi 13627448 technical specifications.
| Capacitance | 0.64F |
| Contact Plating | Silver |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MTS Terminals |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13627448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.