Delphi 13669336 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13669336 to view detailed technical specifications.
No datasheet is available for this part.