Delphi 13675249 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Current Rating | 7A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 100 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13675249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.