Delphi 13678795 technical specifications.
| Gender | Female |
| Number of Positions | 41 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13678795 to view detailed technical specifications.
No datasheet is available for this part.