Delphi 13680032 technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Positions | 20 |
| Package Quantity | 230 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13680032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.