Delphi 13706585 technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Female to Male |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13706585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.