Delphi 13711549 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Number of Positions | 1 |
| Packaging | Tape and Reel |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Harsh Environment |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13711549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.