
This connector features 29 positions, a maximum operating temperature of 125°C, and a minimum operating temperature of -50°C. It is rated for IP67 and has a crimp termination. The connector is made from nylon and glass materials and is not RoHS compliant.
Delphi 13719109 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Nylon, Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 29 |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Harsh Environment |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13719109 to view detailed technical specifications.
No datasheet is available for this part.
