Delphi 13719125-B technical specifications.
| Color | Black |
| Gender | Male |
| Material | Nylon, Glass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 19 |
| Ratings | IP67 |
| Series | 1.6, 2.4 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13719125-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.