Delphi 13726957 technical specifications.
| Color | Black |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13726957 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.