Delphi 13752446-B technical specifications.
| Color | Natural |
| Gender | Female |
| Material | PP, Polypropylene |
| Mount | Reverse |
| Series | HES |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13752446-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.