Delphi 13766240 technical specifications.
| Color | Natural |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Package Quantity | 1400 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13766240 to view detailed technical specifications.
No datasheet is available for this part.