Delphi 13767043 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Packaging | Tape and Reel |
| Series | OCS |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13767043 to view detailed technical specifications.
No datasheet is available for this part.