Delphi 13767803-B technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Series | HES |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13767803-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.