
Delphi 13767806 technical specifications.
| Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Harsh Environment |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13767806 to view detailed technical specifications.
No datasheet is available for this part.
