Delphi 13787415 technical specifications.
| Contact Plating | Tin |
| Current Rating | 8A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Delphi 13787415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.