Delphi 13790534-L technical specifications.
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13790534-L to view detailed technical specifications.
No datasheet is available for this part.