Delphi 13806465 technical specifications.
| Color | Yellow |
| Gender | Male |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Series | GT |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13806465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.