Delphi 13849756 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 2 |
| Packaging | Bulk |
| Series | 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13849756 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.