Delphi 13849758 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 2 |
| Package Quantity | 280 |
| Packaging | Bulk |
| Series | Power Pack 1000 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13849758 to view detailed technical specifications.
No datasheet is available for this part.