Delphi 13889691 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 66 |
| Package Quantity | 192 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13889691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.