Delphi 13928223 technical specifications.
| Gender | Male |
| Number of Positions | 3 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13928223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.