Delphi 13942894 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 8 |
| Package Quantity | 2300 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13942894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.