Delphi 13955963 technical specifications.
| Gender | Male |
| Number of Positions | 6 |
| Package Quantity | 850 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13955963 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.