Delphi 13964569 technical specifications.
| Gender | Female |
| Number of Positions | 96 |
| Package Quantity | 217 |
| Packaging | Bulk |
| Series | GTS |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13964569 to view detailed technical specifications.
No datasheet is available for this part.