Delphi 13964569-B technical specifications.
| Gender | Female |
| Number of Positions | 96 |
| Package Quantity | 7 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 13964569-B to view detailed technical specifications.
No datasheet is available for this part.