
This 2-position female cable connector is made of black nylon and has a current rating of 30A. It is available in a package quantity of 100 and is packaged in bulk. The connector has a depth of 29.9mm, a height of 25mm, and a width of 25.2mm. It is not RoHS compliant and has a termination of crimp. The operating temperature range is from -40°C to 125°C.
Delphi 15300027 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Depth | 29.9mm |
| Gender | Female |
| Height | 25mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 280 |
| Termination | Crimp |
| Width | 25.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15300027 to view detailed technical specifications.
No datasheet is available for this part.
