Delphi 15303503 technical specifications.
| Color | Grey |
| Current Rating | 60A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| Series | Metri-Pack 800 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15303503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.