Delphi 15304621 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Material | Brass |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Lamp Socket Terminals |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15304621 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.