Delphi 15304649 technical specifications.
| Color | Yellow |
| Gender | Male |
| Number of Positions | 6 |
| Number of Rows | 3 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150, 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15304649 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.