Delphi 15304654 technical specifications.
| Color | Black |
| Gender | Female |
| Material | PBT, Polybutylene |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | 150, 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15304654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.