Delphi 15304657 technical specifications.
| Color | Yellow |
| Gender | Female |
| Material | Nylon |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150, 280 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15304657 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.