Delphi 15304692 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150, 280 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15304692 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.