Delphi 15304713-L technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Gender | Female |
| Material | Brass |
| Packaging | Bulk |
| Series | 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15304713-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.