
This 25A male terminal connector features a brass contact material with a tin plating. The connector is designed to operate within a temperature range of -40°C to 125°C. It is available in bulk packaging and is part of the 280 series.
Delphi 15304730-L technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 25A |
| Gender | Male |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | 280 |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15304730-L to view detailed technical specifications.
No datasheet is available for this part.