Delphi 15304902 technical specifications.
| Color | Cream |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 40 |
| Package Quantity | 480 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15304902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.