Delphi 15304913 technical specifications.
| Color | Red |
| Gender | Female |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1700 |
| Packaging | Bulk |
| Series | 150, 280 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15304913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.