Delphi 15304948 technical specifications.
| Package/Case | 100 |
| Gender | Male |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15304948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.