Delphi 15305133 technical specifications.
| Gender | Female |
| Number of Positions | 16 |
| Packaging | Bulk |
| Series | 150, 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15305133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.