Delphi 15305170 technical specifications.
| Color | White |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150, 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15305170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.