
Delphi 15305174 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 064 Header |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15305174 to view detailed technical specifications.
No datasheet is available for this part.
