
Delphi 15305289 technical specifications.
| Color | Green |
| Material | Nylon |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 580 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 280 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15305289 to view detailed technical specifications.
No datasheet is available for this part.
