Delphi 15305292 technical specifications.
| Color | Cream |
| Material | Nylon |
| Number of Positions | 12 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15305292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.