Delphi 15305295 technical specifications.
| Color | Black |
| Material | Nylon |
| Number of Positions | 12 |
| Package Quantity | 580 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15305295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.