
Delphi 15305298 technical specifications.
| Color | Beige |
| Material | Nylon |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15305298 to view detailed technical specifications.
No datasheet is available for this part.
