Delphi 15317550 technical specifications.
| Color | Violet |
| Gender | Male |
| Material | Nylon |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Lever |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15317550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.