Delphi 15318201-B technical specifications.
| Color | Grey |
| Gender | Female |
| Material | PP, Polypropylene |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Series | 150 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15318201-B to view detailed technical specifications.
No datasheet is available for this part.