Delphi 15324332 technical specifications.
| Color | Cream |
| Material | Nylon |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15324332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.