
Delphi 15324768-B technical specifications.
| Color | Black |
| Current Rating | 35A |
| Gender | Female |
| Material | PPE, Polyphenylene |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | Metri-Pack 280 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15324768-B to view detailed technical specifications.
No datasheet is available for this part.